71660-1660
1.27mm Pitch EBBI 50D Receptacle, Vertical, 60 Circuits, PC Tail Length 3.94mm
Introducing the 71660 Series EBBI Connector, designed for high-performance signal transmission in electronic applications. With a robust construction featuring phosphor bronze contacts and high-temperature thermoplastic material, this connector ensures reliable connectivity in demanding environments. Boasting a vertical orientation and through-hole termination method, it offers easy integration onto PCBs with 1.27mm pitch. Gold plating on the contact mating area guarantees excellent signal transfer, while tin plating on the termination ensures strong solder connections. Certified by CSA and UL for quality assurance, this connector is suitable for various board-to-board applications, providing 60 contacts across 2 rows. With a 30V maximum voltage rating and an operating temperature range, it meets stringent industry standards for performance and durability. RoHS compliant and lead-free process capable, the 71660 Series EBBI Connector is a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71660-1660 |
Series: | 71660 - EBBI |
Amperage: | 1 A |
Connector Type: | EBBI |
Number of Contacts: | 60 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 1.27 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 30 V |
Tail Length: | 3.94 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 60 |
Mating Cycles: | 2000 |
PCB Locator: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .254 µm |
PCB Thickness (Recommended): | 3.94 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0716601660 |
SKU: | MOL71660-1660 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |