71660-1700
1.27mm Pitch EBBI 50D Receptacle, Vertical, 100 Circuits, PC Tail Length 3.94mm
The EBBI 71660 Series Board to Board Connector offers reliable signal transmission with its 100 Phosphor Bronze contacts, plated with durable gold for enhanced conductivity. Designed for through-hole termination on PCBs, this connector features a 1.27mm pitch and a vertical orientation, making it ideal for stacking and mezzanine applications. With a maximum voltage rating of 30V and compliance with RoHS standards, it ensures safe and environmentally friendly operation. The high-temperature thermoplastic housing, in sleek black, not only enhances durability but also meets strict flammability standards. Its PCB retention and polarization features, along with a sturdy tray packaging, facilitate easy assembly. Certified by CSA and UL agencies, this connector guarantees quality and performance, with a lifespan of 2000 mating cycles. Perfect for use in a variety of electronic devices, it is a crucial component in achieving seamless PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71660-1700 |
Series: | 71660 - EBBI |
Amperage: | 1 A |
Connector Type: | EBBI |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 1.27 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 30 V |
Tail Length: | 3.94 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 100 |
Mating Cycles: | 2000 |
PCB Locator: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .254 µm |
PCB Thickness (Recommended): | 3.94 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0716601700 |
SKU: | MOL71660-1700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |