71660-7640
1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind-Mate, 40 Circuits
Enhance signal transmission in your electronic devices with this high-performance board-to-board connector. Featuring 40 contacts in a vertical orientation with a pitch of 1.27mm, this connector ensures secure and efficient connectivity. Constructed with durable materials and plated with gold for optimal conductivity, it offers reliable performance even in high-temperature environments. With UL and CSA certifications, you can trust in its quality and safety compliance. Suitable for through-hole termination on PCBs with a thickness of 3.94mm, this connector is ideal for various applications in electronics manufacturing. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Whether for industrial machinery or consumer electronics, this connector is a versatile and dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71660-7640 |
Series: | 71660 - EBBI |
Amperage: | 1 A |
Connector Type: | EBBI |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 1.27 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 30 V |
Tail Length: | 3.94 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 2000 |
PCB Locator: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .254 µm |
PCB Thickness (Recommended): | 3.94 mm |
Mating Alignment: | Yes |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0716607640 |
SKU: | MOL71660-7640 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |