71660-7320

1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind-Mate, 120 Circuits

Elevate your board-to-board connections with our cutting-edge 71660 series EBBI connector. Engineered for high-performance, this connector features 120 contacts in a 2-row configuration, ensuring seamless signal transmission. Constructed with precision from high temperature thermoplastic and phosphor bronze, it guarantees durability and reliability. With a pitch of 1.27mm and gold plating on the mating area, it offers optimal conductivity. Designed for through-hole termination, it's easy to install on PCBs up to 3.4mm thick. Certified for UL and CSA standards, it meets the highest quality benchmarks. Perfect for demanding applications, this connector is RoHS compliant, ensuring environmental sustainability. Upgrade your connectivity solutions with this state-of-the-art EBBI connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71660-7320
Series: 71660 - EBBI
Amperage: 1 A
Connector Type: EBBI
Number of Contacts: 120
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 1.27 mm
Material: High Temperature Thermoplastic
Orientation: Vertical
Maximum Voltage: 30 V
Tail Length: 3.4 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 120
Mating Cycles: 2000
PCB Locator: Yes
Insert Color: Black
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .254 µm
PCB Thickness (Recommended): 3.4 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Glow Wire Capable: No
Material Flammability Standard: 94V-0
Part Aliases: 0716607320
SKU: MOL71660-7320

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: