71660-1680
1.27mm Pitch EBBI 50D Receptacle, Vertical, 80 Circuits, PC Tail Length 3.94mm
Elevate your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this connector features a vertical orientation, through-hole termination method, and 1.27mm pitch, making it ideal for signal transmission. With 80 contacts loaded and gold plating on the mating area, it ensures reliable conductivity over 2000 mating cycles. Its high-temperature thermoplastic construction, along with compliance with RoHS standards, guarantees durability and environmental safety. Perfect for mezzanine and board stacking applications, this connector is a crucial component for your electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71660-1680 |
Series: | 71660 - EBBI |
Amperage: | 1 A |
Connector Type: | EBBI |
Number of Contacts: | 80 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 1.27 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 30 V |
Tail Length: | 3.94 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 80 |
Mating Cycles: | 2000 |
PCB Locator: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .254 µm |
PCB Thickness (Recommended): | 3.94 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0716601680 |
SKU: | MOL71660-1680 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |