71660-7720
1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind-Mate, 120 Circuits
Discover seamless connectivity with our EBBI series 71660 PCB connector. Engineered for high performance, this vertical mount connector features 120 contacts in a 2-row configuration, ensuring reliable signal transmission. With a pitch of 1.27mm and termination through hole, it guarantees secure PCB integration. Crafted from high-temperature thermoplastic with phosphor bronze contacts plated in gold, it offers durability and conductivity. Certified by LR19980 and E29179, it meets stringent quality standards. RoHS compliant and surface-mount compatible, it is ideal for a variety of applications. Trust in our Board to Board connector for efficient and dependable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71660-7720 |
Series: | 71660 - EBBI |
Amperage: | 1 A |
Connector Type: | EBBI |
Number of Contacts: | 120 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 1.27 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 30 V |
Tail Length: | 3.94 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 120 |
Mating Cycles: | 2000 |
PCB Locator: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .254 µm |
PCB Thickness (Recommended): | 3.94 mm |
Mating Alignment: | Yes |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0716607720 |
SKU: | MOL71660-7720 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |