71660-7680

1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind-Mate, 80 Circuits

Elevate your circuit connections with our high-performance EBBI Board to Board Connector, part of the 71660 series. Designed for seamless signal transmission, this connector features 80 gold-plated contacts, ensuring reliable conductivity. Its through-hole termination method and vertical orientation make for easy installation on PCBs, with a pitch of 1.27mm accommodating precise alignment. Crafted from high-temperature thermoplastic, it guarantees durability in various operating environments. With UL and CSA certifications, you can trust in its quality and compliance. Ideal for mezzanine and board stacking applications, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71660-7680
Series: 71660 - EBBI
Amperage: 1 A
Connector Type: EBBI
Number of Contacts: 80
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 1.27 mm
Material: High Temperature Thermoplastic
Orientation: Vertical
Maximum Voltage: 30 V
Tail Length: 3.94 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 80
Mating Cycles: 2000
PCB Locator: Yes
Insert Color: Black
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .254 µm
PCB Thickness (Recommended): 3.94 mm
Mating Alignment: Yes
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0716607680
SKU: MOL71660-7680

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: