71660-7668

1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind-Mate, 68 Circuits

Introducing the 71660-7668, a high-performance EBBI connector designed for seamless board-to-board connections. With a compact pitch of 1.27mm and 68 gold-plated contacts, this vertical connector ensures reliable signal transmission in demanding applications. Its durable construction, featuring phosphor bronze contact material and high-temperature thermoplastic housing, guarantees long-term performance even in harsh environments. With a maximum voltage rating of 30V and compliance with RoHS standards, this connector prioritizes safety and environmental responsibility. Ideal for use in mezzanine and board stacking configurations, the 71660-7668 is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71660-7668
Series: 71660 - EBBI
Amperage: 1 A
Connector Type: EBBI
Number of Contacts: 68
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 1.27 mm
Material: High Temperature Thermoplastic
Orientation: Vertical
Maximum Voltage: 30 V
Tail Length: 3.94 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 68
Mating Cycles: 2000
PCB Locator: Yes
Insert Color: Black
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .254 µm
PCB Thickness (Recommended): 3.94 mm
Mating Alignment: Yes
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0716607668
SKU: MOL71660-7668

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: