160091-2010

MXP120 Backshell, Exit Direction Straight, Flange Size NW 4.5, 2 Circuits

Enhance the durability and performance of your automotive connectors with the MXP120 Backshell. Designed for straight exit direction, this black, nylon cover ensures secure protection for 2 circuits. Its NW 4.5 flange size guarantees a perfect fit, while its sealed construction meets rigorous automotive standards. With a lock to the mating part, it offers added security. Ideal for automotive applications, this backshell is essential for maintaining reliable connections in demanding environments. Meeting RoHS compliance, it's also environmentally friendly. Upgrade your connector hardware with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 160091-2010
Color: Black
Series: 160091 - MXP120 Sealed
Number of Contacts: 2
Material: Nylon
Component Type: Cover
Packaging: Bag
Circuit Application: Automotive
Number of Contacts Loaded: 2
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 1600912010
SKU: MOL160091-2010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/14/2022 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download