160091-6020

MXP120 Backshell, Exit Direction Straight, Flange Size NW 7.5, with Cable Tie Access, 6 Circuits

Enhance the functionality of your MXP120 connector with this straight exit backshell, designed for seamless integration in automotive applications. Featuring a flange size NW 7.5 and six circuits, this black nylon component not only provides secure cable management but also offers convenient cable tie access. With a durable construction and RoHS compliance, it guarantees reliable performance in any operating temperature. Elevate your connector setup with this essential cover, ensuring a secure and efficient connection for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 160091-6020
Color: Black
Series: 160091 - MXP120 Sealed
Number of Contacts: 6
Material: Nylon
Component Type: Cover
Packaging: Bag
Circuit Application: Automotive
Number of Contacts Loaded: 6
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 1600916020
SKU: MOL160091-6020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/14/2022 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download
06/15/2020 508815 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.
Download