160091-3010
MXP120 Backshell, Exit Direction Straight, Flange Size NW 4.5, 3 Circuits
Enhance the integrity of your automotive connectors with the MXP120 Backshell. Designed for optimal performance, this straight exit backshell features a NW 4.5 flange size and accommodates three circuits, ensuring efficient connectivity. Crafted from durable black nylon, it provides reliable protection in demanding environments. With a convenient bag packaging, it's easy to store and access. Compliant with RoHS standards, this essential connector hardware accessory guarantees both quality and sustainability. Trust in the MXP120 Sealed Backshell for secure and seamless installations.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 160091-3010 |
Color: | Black |
Series: | 160091 - MXP120 Sealed |
Number of Contacts: | 3 |
Material: | Nylon |
Component Type: | Cover |
Packaging: | Bag |
Circuit Application: | Automotive |
Number of Contacts Loaded: | 3 |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 1600913010 |
SKU: | MOL160091-3010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 |
Download |
10/14/2022 | 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |