160091-2110

MXP120 Backshell, Exit Direction Right, Flange Size NW 4.5, 2 Circuits

The MXP120 Backshell with a right exit direction and a flange size of NW 4.5 is designed for optimal performance in automotive applications. Made of durable black nylon, this component features two circuits for efficient connectivity. Its sealed construction ensures reliable operation even in harsh environments, while the included cover provides added protection. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential connector hardware. Perfect for use in automotive settings, the MXP120 Backshell guarantees secure and seamless connections for your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 160091-2110
Color: Black
Series: 160091 - MXP120 Sealed
Number of Contacts: 2
Material: Nylon
Component Type: Cover
Packaging: Bag
Circuit Application: Automotive
Number of Contacts Loaded: 2
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 1600912110
SKU: MOL160091-2110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/14/2022 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download