160091-3210

MXP120 Backshell, Exit Direction Left, Flange Size NW 4.5, 3 Circuits

Enhance your automotive connectors with the MXP120 Backshell, designed with a left exit direction for optimal cable management. Crafted from durable black nylon, this component boasts a flange size of NW 4.5 and accommodates 3 circuits, making it ideal for various applications. Ensuring a secure fit, it features a locking mechanism to the mating part. With its sealed construction, it provides reliable protection in challenging environments. Compliant with RoHS standards, this backshell is a high-quality addition to your connector hardware and accessories collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 160091-3210
Color: Black
Series: 160091 - MXP120 Sealed
Number of Contacts: 3
Material: Nylon
Component Type: Cover
Packaging: Bag
Circuit Application: Automotive
Number of Contacts Loaded: 3
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 1600913210
SKU: MOL160091-3210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/14/2022 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download