160091-2210

MXP120 Backshell, Exit Direction Left, Flange Size NW 4.5, 2 Circuits

Enhance the sealing and durability of your automotive connectors with the MXP120 Backshell. Designed for optimal performance, this component features a left exit direction and a flange size of NW 4.5, ensuring a secure fit. Constructed from high-quality black nylon, it offers reliable protection for your 2-circuit setup. With a lock to the mating part, you can rest assured of a stable connection. RoHS compliant and suitable for a wide range of applications, this backshell is a must-have for any automotive project. Individually packaged for convenience, it guarantees easy installation. Explore our range of Connector Hardware & Accessories for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 160091-2210
Color: Black
Series: 160091 - MXP120 Sealed
Number of Contacts: 2
Material: Nylon
Component Type: Cover
Packaging: Bag
Circuit Application: Automotive
Number of Contacts Loaded: 2
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 1600912210
SKU: MOL160091-2210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/14/2022 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download