160091-4120

MXP120 Backshell, Exit Direction Right, Flange Size NW 7.5, with Cable Tie Access, 4 Circuits

Enhance the functionality and durability of your automotive connectors with the MXP120 Backshell. Designed for optimal performance, this backshell features a right exit direction and is compatible with flange size NW 7.5. Crafted from high-quality black nylon, it offers reliable protection for up to 4 circuits. With convenient cable tie access, installation is a breeze. Ensure secure connectivity with its lock-to-mating part feature, while meeting RoHS compliance standards for environmental responsibility. Perfect for automotive applications, this MXP120 Sealed backshell is a must-have accessory for your connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 160091-4120
Color: Black
Series: 160091 - MXP120 Sealed
Number of Contacts: 4
Material: Nylon
Component Type: Cover
Packaging: Bag
Circuit Application: Automotive
Number of Contacts Loaded: 4
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 1600914120
SKU: MOL160091-4120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/14/2022 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download