160091-3110

MXP120 Backshell, Exit Direction Right, Flange Size NW 4.5, 3 Circuits

Upgrade your automotive connectors with the MXP120 Backshell, designed for optimal performance. Featuring a sleek black finish and crafted from durable nylon, this backshell ensures reliable protection for your circuitry. With a right exit direction and a flange size of NW 4.5, it offers a secure fit for seamless installation. Loaded with 3 circuits, it guarantees efficient connectivity. Compliant with RoHS regulations, it meets high standards for environmental responsibility. Trust in the MXP120 Sealed Backshell for quality and durability in your automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 160091-3110
Color: Black
Series: 160091 - MXP120 Sealed
Number of Contacts: 3
Material: Nylon
Component Type: Cover
Packaging: Bag
Circuit Application: Automotive
Number of Contacts Loaded: 3
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 1600913110
SKU: MOL160091-3110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/14/2022 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download