160091-4220

MXP120 Backshell, Exit Direction Left, Flange Size NW 7.5, with Cable Tie Access, 4 Circuits

Enhance the sealing and protection of your automotive connectors with the MXP120 Backshell. Designed with a left exit direction and a NW 7.5 flange size, it ensures a secure fit for optimal performance. Featuring convenient cable tie access, this black backshell is perfect for organizing and securing cables in your application. With four circuits and made of durable nylon, it guarantees reliable connectivity in demanding environments. Compliant with RoHS regulations, it is a sustainable choice for your connector hardware needs. Trust in the MXP120 Sealed Backshell to maintain the integrity of your connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 160091-4220
Color: Black
Series: 160091 - MXP120 Sealed
Number of Contacts: 4
Material: Nylon
Component Type: Cover
Packaging: Bag
Circuit Application: Automotive
Number of Contacts Loaded: 4
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 1600914220
SKU: MOL160091-4220

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/14/2022 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download