160091-6120

MXP120 Backshell, Exit Direction Right, Flange Size NW 7.5, with Cable Tie Access, 6 Circuits

Enhance the durability and functionality of your automotive connections with the MXP120 Backshell. Designed for optimal performance, this backshell features a right exit direction and a flange size NW 7.5, ensuring a secure fit. With cable tie access for added convenience, it accommodates up to 6 circuits with ease. Crafted from high-quality nylon, it guarantees reliable performance in demanding environments. Compliant with RoHS standards, this black backshell is an essential component for your connector hardware setup. Upgrade your system with the MXP120 Sealed Backshell and experience enhanced connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 160091-6120
Color: Black
Series: 160091 - MXP120 Sealed
Number of Contacts: 6
Material: Nylon
Component Type: Cover
Packaging: Bag
Circuit Application: Automotive
Number of Contacts Loaded: 6
Lock to Mating Part: Yes
Product Name: MXP120 Sealed
Part Aliases: 1600916120
SKU: MOL160091-6120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/14/2022 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download