171395-1108

Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Unguided, Open Endwalls, 10 Columns, 120 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.36mm

Enhance your backplane connectivity with this high-performance Impel 92 Ohm PCB Header. Featuring 6 pairs of contacts with a 1.90mm pitch, this vertical header boasts 120 circuits for efficient signal transmission. Crafted from durable materials and plated through holes, it ensures reliable performance in demanding environments. With a contact material of High Performance Alloy (HPA) and gold plating in the mating area, it guarantees optimal conductivity. Its full shielding and 92Ω impedance provide secure data transmission at high speeds of up to 40 Gb/s. Perfect for board-to-board configurations, this header is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171395-1108
Color: Black
Series: 171395 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 120
Number of Rows: 12
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 92 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 6
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 120
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 10
UL Agency Certification: E29179
Contact Termination Plating: Nickel, Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: No
Board to Board Configuration: Backplane
Make First / Break Last: No
Part Aliases: 1713951108
SKU: MOL171395-1108

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: