171395-5107

Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Right Guided, Open Endwalls, 10 Columns, 120 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.36mm

Enhance your backplane connectivity with our Impel 92 Ohm, 6 Pair Vertical Header. Designed for high-speed data transmission, this connector features a 1.90mm pitch with right guided orientation, ideal for precise PCB connections. With 120 circuits and gold-plated contacts, it ensures reliable signal integrity even in demanding environments. The high-performance alloy construction with a full shield provides enhanced durability and EMI protection. Operating temperature range from -55 to 85°C and RoHS compliance make it suitable for a wide range of applications. Elevate your connectivity solutions with this advanced PCB header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171395-5107
Color: Black
Series: 171395 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 144
Number of Rows: 12
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Pitch: 1.9 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 92 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 6-pair
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 144
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 10
UL Agency Certification: E29179
Contact Termination Plating: Nickel, Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Board to Board Configuration: Backplane
Make First / Break Last: No
Part Aliases: 1713955107
SKU: MOL171395-5107

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: