171395-1808
Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Unguided, Open Endwalls, 8 Columns, 96 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.36mm
Elevate your backplane connectivity with our Impel 92 Ohm Vertical Backplane Header. Designed with precision, this high-performance connector features 6 pairs and 96 circuits, ensuring seamless data transmission at speeds up to 40 Gb/s. Crafted with a pitch of 1.9mm and open endwalls, it offers easy installation on your PCB. The full shield and high-temperature thermoplastic construction guarantee durability in demanding environments. With a contact material of High Performance Alloy (HPA) and gold plating in the mating area, it ensures reliable signal integrity over 200 mating cycles. RoHS compliant and engineered for excellence, this backplane connector is a must-have for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171395-1808 |
Color: | Black |
Series: | 171395 - Impel |
Amperage: | .75 A |
Connector Type: | Impel |
Number of Contacts: | 96 |
Number of Rows: | 12 |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 150 V AC/DC |
Shield Type: | Full Shield |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 92 Ω |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 6 |
Data Rate: | 40 Gb/s |
Tail Length: | 1.3 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 96 |
Mating Cycles: | 200 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 8 |
Contact Termination Plating: | Nickel, Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | No |
Board to Board Configuration: | Backplane |
Make First / Break Last: | No |
Part Aliases: | 1713951808 |
SKU: | MOL171395-1808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/11/2022 | 512356 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download |