171395-1605

Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Unguided, Open Endwalls, 16 Columns, 192 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm

Elevate your connectivity with the Impel 92 Ohm Backplane Header, a high-performance solution designed for seamless integration into your PCB systems. With 6 pairs of vertical connectors and 192 circuits, this header offers reliable signal transmission at a data rate of 40 Gb/s. Crafted from durable materials and featuring full shielding, it ensures optimal performance even in demanding environments. The 1.90mm pitch and 16 columns provide efficient PCB mating, while the 5.50mm pin length and plated through-hole design guarantee secure connections. Operating at up to 150V AC/DC and 0.75A, this header is suitable for a wide range of applications. With RoHS compliance and UL agency certification, you can trust in its quality and safety. Upgrade your backplane connectivity with the Impel 92 Ohm Backplane Header, the perfect choice for high-speed data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171395-1605
Color: Black
Series: 171395 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 192
Number of Rows: 12
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 92 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 6
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 192
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Nickel, Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: No
Board to Board Configuration: Backplane
Make First / Break Last: No
Part Aliases: 1713951605
SKU: MOL171395-1605

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/11/2022 512356 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download