171395-5607

Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Right Guided, Open Endwalls, 16 Columns, 192 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm

Introducing the Impel 92 Ohm Vertical Backplane Header, a high-performance connectivity solution designed for demanding applications. With 192 circuits and 6 pairs of contacts, this header offers efficient signal transmission at a data rate of 40 Gb/s. Featuring a pitch of 1.90mm and right-guided orientation, it ensures precise mating in vertical configurations. The contact material, High Performance Alloy (HPA), and gold plating in the mating area guarantee reliable conductivity with a current rating of 0.75A and voltage of 150V AC/DC. Constructed with durable high-temperature thermoplastic in black, this header is RoHS compliant and suitable for a wide temperature range from -55 to 85°C. Perfect for backplane applications, it boasts full shielding and through-hole termination, making it ideal for secure PCB connections in aerospace, telecommunications, and industrial systems. Trust in the Impel Vertical Backplane Header for robust performance in critical electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171395-5607
Color: Black
Series: 171395 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 192
Number of Rows: 12
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 92 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 6-pair
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 192
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Nickel, Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: No
Board to Board Configuration: Backplane
Make First / Break Last: No
Part Aliases: 1713955607
SKU: MOL171395-5607

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/11/2022 512356 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download
05/08/2019 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. Download