171395-1608

Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Unguided, Open Endwalls, 16 Columns, 192 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.36mm

Enhance your backplane connections with our Impel 92 Ohm 6 Pair Vertical Backplane Header. Designed for high-performance applications, this header features a 1.90mm pitch with 192 circuits for efficient signal transmission. The open endwalls and plated through-hole design ensure reliable connectivity, while the high-performance alloy contacts and gold plating guarantee optimal conductivity. With a voltage rating of 150 V AC/DC and an amperage of .75 A, this header is suitable for a wide range of power and data applications. Its full shield construction and RoHS compliance further enhance its durability and environmental friendliness. Trust in the quality and performance of this vertical backplane header for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171395-1608
Color: Black
Series: 171395 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 192
Number of Rows: 12
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 92 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 6
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 192
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Nickel, Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: No
Board to Board Configuration: Backplane
Make First / Break Last: No
Part Aliases: 1713951608
SKU: MOL171395-1608

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/11/2022 512356 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download