171395-1207

Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Unguided, Open Endwalls, 12 Columns, 144 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.36mm

Elevate your backplane connectivity with the Impel 92 Ohm, 6 Pair Vertical Header. Featuring a high-performance alloy contact material and full shield for enhanced signal integrity, this PCB connector offers 144 circuits across 12 columns. With a pitch of 1.9mm and an impedance of 92Ω, it supports data rates up to 40 Gb/s, making it ideal for high-speed applications. The plated through-hole design with gold contact mating area plating ensures reliable performance, while the rugged thermoplastic construction withstands harsh operating environments. Whether you're designing telecommunications equipment or industrial machinery, this backplane connector delivers the durability and precision you need for seamless connectivity. Rest assured, it complies with all relevant industry standards for quality and environmental responsibility. Elevate your backplane connectivity with the Impel 92 Ohm, 6 Pair Vertical Header. Featuring a high-performance alloy contact material and full shield for enhanced signal integrity, this PCB connector offers 144 circuits across 12 columns. With a pitch of 1.9mm and an impedance of 92Ω, it supports data rates up to 40 Gb/s, making it ideal for high-speed applications. The plated through-hole design with gold contact mating area plating ensures reliable performance, while the rugged thermoplastic construction withstands harsh operating environments. Whether you're designing telecommunications equipment or industrial machinery, this backplane connector delivers the durability and precision you need for seamless connectivity. Rest assured, it complies with all relevant industry standards for quality and environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171395-1207
Color: Black
Series: 171395 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 144
Number of Rows: 12
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 92 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 6
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 144
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 12
Contact Termination Plating: Nickel, Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: No
Board to Board Configuration: Backplane
Make First / Break Last: No
Part Aliases: 1713951207
SKU: MOL171395-1207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/11/2022 512356 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download