171395-3617

Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Left Guided, Open Endwalls, 16 Columns, 192 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.36mm, Keying Orientation A

Elevate your backplane connectivity with our Impel 92 Ohm Vertical Backplane Header. Featuring 6 pairs and 192 high-performance alloy contacts, this header ensures reliable signal transmission at a blazing 40 Gb/s data rate. With a 1.9mm pitch and full shield for enhanced impedance control, it's ideal for demanding applications. The left guided design with open endwalls and keying orientation A offers easy and secure installation. Constructed with high-temperature thermoplastic and gold-plated contact mating area, it guarantees durability and signal integrity. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for board-to-board configurations, this header is a must-have for high-speed connectivity in your systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171395-3617
Color: Black
Series: 171395 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 192
Number of Rows: 12
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm, 3 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 92 Ω
Keying: Yes
Component Type: PCB Header
Number of Pairs: 6
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 192
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Nickel, Tin
Termination Pitch: 1.9 mm, 3 mm
Guide to Mating Part: Yes
Board to Board Configuration: Backplane
Make First / Break Last: No
Part Aliases: 1713953617
SKU: MOL171395-3617

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/11/2022 512356 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download