171395-5605

Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Right Guided, Open Endwall, 16 Columns, 192 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm

Elevate your connectivity with the Impel 92 Ohm Backplane Header. Featuring six pairs and 192 circuits, this high-performance component boasts a 1.9mm pitch and right-guided orientation for seamless integration. With an impedance of 92 Ω and a data rate of 40 Gb/s, it ensures reliable signal transmission. Crafted with a high-temperature thermoplastic housing and full shield for durability, it guarantees long-lasting quality. Gold plating on the mating area and tin-nickel termination enhance conductivity, while the 1.3mm tail length offers easy installation. Perfect for demanding applications, this PCB header is a trusted solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171395-5605
Color: Black
Series: 171395 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 192
Number of Rows: 12
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 92 Ω
Keying: Yes
Component Type: PCB Header
Number of Pairs: 6
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 192
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Nickel, Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Board to Board Configuration: Backplane
Make First / Break Last: No
Part Aliases: 1713955605
SKU: MOL171395-5605

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/11/2022 512356 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download