171395-5617

Impel 92 Ohm, 6 Pair Vertical Backplane Header, 1.90mm Pitch, Right Guided, Open Endwalls, 16 Columns, 192 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.36mm, Keying Orientation A

Introducing the Impel 92 Ohm Vertical Backplane Header, designed for high-speed connectivity in demanding applications. This 6 Pair header features a 1.90mm pitch, with Right Guided orientation and Open Endwalls for easy installation. With 16 columns and 192 circuits, it ensures reliable performance in complex PCB setups. The Pin Length of 4.90mm and Plated Through Hole Dimension of 0.36mm offer robust connectivity, while the High Performance Alloy (HPA) contact material and Gold plating in the mating area guarantee excellent signal integrity. Operating at a voltage of 150V AC/DC and an amperage of .75A, this header is suitable for a wide range of power and data transmission requirements. Its Full Shield design, along with keying orientation and high-temperature thermoplastic construction, provide durability and EMI protection. With a data rate of 40Gb/s and an impedance of 92Ω, it meets the demands of modern high-speed communication systems. RoHS compliant and UL certified, this header ensures quality and compliance in all installations. Whether for telecommunications, industrial, or aerospace applications, the Impel Vertical Backplane Header delivers performance you can rely on.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171395-5617
Color: Black
Series: 171395 - Impel
Amperage: .75 A
Connector Type: Impel
Number of Contacts: 192
Number of Rows: 12
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm, 3 mm
Voltage: 150 V AC/DC
Shield Type: Full Shield
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 92 Ω
Keying: Yes
Component Type: PCB Header
Number of Pairs: 6
Data Rate: 40 Gb/s
Tail Length: 1.3 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 192
Mating Cycles: 200
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Nickel, Tin
Termination Pitch: 1.9 mm, 3 mm
Guide to Mating Part: Yes
Board to Board Configuration: Backplane
Make First / Break Last: No
Part Aliases: 1713955617
SKU: MOL171395-5617

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/11/2022 512356 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download