171971-0006
SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY
Enhance your PCB connections with our SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY. Designed for optimal performance, this black connector assembly features 6 contacts in a single row, ensuring reliable signal transmission. With a termination method of Through Hole and contact material of Brass, it offers durability and stability in any application. Operating at a voltage of 250V and an amperage of 3A, it meets the highest standards for power delivery. The orientation is vertical, with a tail length of 3.3mm, making it easy to install. RoHS compliant and featuring Matte Tin plating, it guarantees both environmental safety and excellent conductivity. Suitable for a wide range of industries, this connector is a must-have for your electronic projects. Elevate your connectivity with our SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 171971-0006 |
Color: | Black |
Series: | 171971 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 6 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719710006 |
SKU: | MOL171971-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download |