171971-0010
SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY
Easily assemble vertical headers with our SL LCP VERT HDR ASSY TH MATTIN. Designed for secure connections, this black assembly features 10 contacts in a single row, ideal for through-hole termination on your PCB. The matte tin plating ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted from durable liquid crystal polymer, this connector boasts a voltage rating of 250 V and an amperage of 3 A. With a pitch of 2.54 mm and a tail length of 3.3 mm, it offers efficient wire-to-board connectivity. Its polarized design enhances mating accuracy, while the fully shrouded orientation provides added protection. RoHS compliant and with matte tin contact termination, this SL assembly guarantees both quality and environmental responsibility in your electronic projects. Elevate your PCB connections with the SL LCP VERT HDR ASSY TH MATTIN.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 171971-0010 |
Color: | Black |
Series: | 171971 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719710010 |
SKU: | MOL171971-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download |