171971-0008

SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY

Elevate your electronic connections with the SL LCP VERT HDR ASSY TH MATTIN. This high-performance black vertical header assembly boasts 8 contacts, each crafted with durable brass and plated with matte tin for optimal conductivity. Designed for through-hole termination, it ensures secure attachment on your PCB with a pitch of 2.54mm. Its robust construction, made of Liquid Crystal Polymer, guarantees reliable operation in challenging environments, with an operating temperature range of -40 to 105°C. Engineered for efficiency, this assembly is polarized to both the PCB and mating part, offering seamless installation. Fully shrouded and RoHS compliant, it meets the highest industry standards for quality and safety. Upgrade your connectivity solutions with the SL LCP VERT HDR ASSY TH MATTIN.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171971-0008
Color: Black
Series: 171971
Amperage: 3 A
Connector Type: SL
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719710008
SKU: MOL171971-0008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download