171971-0103
SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY
Enhance your PCB connections with our SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY, meticulously designed for optimal performance. This black connector, part of the 171971 series, boasts a 3A amperage and features three brass contacts in a single row, with a 2.54mm pitch ensuring secure fitment. Its through-hole termination method, gold contact plating, and matte tin termination provide durability and efficient signal transmission. With a vertical orientation, 3.3mm tail length, and polarized mating feature, it offers ease of installation and alignment. Operating in temperatures ranging from -40 to 105°C, this RoHS-compliant connector is perfect for various industrial applications, ensuring reliable connectivity. Elevate your projects with the SL LCP VERT HDR ASSY, a vital component for seamless PCB integration.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 171971-0103 |
Color: | Black |
Series: | 171971 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 3 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719710103 |
SKU: | MOL171971-0103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download |
03/15/2019 | 506887 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |