171971-0007

SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY

Enhance your PCB connectivity with our SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY. Designed for optimal performance, this black housing assembly features 7 contacts in a single row, offering a reliable amperage of 3A and a voltage rating of 250V. Constructed with durable liquid crystal polymer and brass contact material, it ensures secure connections. The through-hole termination method and 2.54mm pitch facilitate easy installation on your board. With an operating temperature range of -40 to 105°C and RoHS compliance, it guarantees quality and reliability. Perfect for wire-to-board applications, this connector assembly is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171971-0007
Color: Black
Series: 171971
Amperage: 3 A
Connector Type: SL
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 7
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719710007
SKU: MOL171971-0007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: