171971-0106
SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY
Enhance your PCB connectivity with our SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY. Designed for optimal performance, this assembly features a sleek black finish and is part of the 171971 series. With an amperage of 3A and 6 contacts, it ensures reliable power transmission. The through-hole termination method and brass contact material guarantee secure and durable connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Gold plating in the mating area and matte tin termination provide excellent conductivity. Its vertical orientation and polarized design offer easy and efficient installation. Fully RoHS compliant, this connector is not only high-performing but also environmentally friendly. Upgrade your PCB setup with the SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY for seamless and reliable connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 171971-0106 |
Color: | Black |
Series: | 171971 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 6 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719710106 |
SKU: | MOL171971-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download |