171971-0104
SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY
Enhance your PCB assembly with our SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY in sleek black. Boasting a 3A amperage and 4 contacts in a single row, this Through Hole termination connector ensures reliable performance. Crafted from Liquid Crystal Polymer with brass contacts plated in gold, it guarantees durability and efficient conductivity. With an operating temperature range of -40 to 105°C and RoHS compliance, it meets industry standards for safety and reliability. The vertical orientation with a 2.54mm pitch and 3.3mm tail length offers easy installation, and its polarized design ensures proper mating. Perfect for wire-to-board connections, this connector is a vital component for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 171971-0104 |
Color: | Black |
Series: | 171971 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719710104 |
SKU: | MOL171971-0104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download |