171971-0109

SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY

Enhance your PCB connectivity with our SL LCP Vertical Header Assembly. Designed for optimal performance, this black connector features a single row of nine contacts with a 2.54mm pitch, suitable for through-hole termination. Crafted with durable liquid crystal polymer and brass contact material, it ensures reliable power delivery at up to 250V and 3A. The gold-plated mating area guarantees secure and low-resistance connections, while the matte tin termination offers longevity. With a wide operating temperature range of -40 to 105°C, it's suitable for various environments. Its vertical orientation, 3.3mm tail length, and polarized design make installation easy and error-free. RoHS compliant, this connector is a dependable choice for your wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171971-0109
Color: Black
Series: 171971
Amperage: 3 A
Connector Type: SL
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719710109
SKU: MOL171971-0109

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: