171971-0108

SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY

Enhance your PCB assembly with our SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY connector. Designed for high-performance applications, this black connector features a single row of 8 contacts, each with a durable brass construction and gold plating for optimal conductivity. With a 3A amperage rating and 250V voltage tolerance, it ensures reliable power transmission. The through-hole termination method and 2.54mm pitch make it easy to integrate into your design, while its liquid crystal polymer material and wide operating temperature range (-40 to 105°C) guarantee durability in harsh environments. Fully polarized and featuring a locking mechanism, it provides secure mating, and its compact vertical orientation saves space on your board. RoHS compliant and with matte tin termination plating, this connector is not only high-performing but also environmentally friendly. Upgrade your connectivity solutions with the SL LCP VERT HDR ASSY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171971-0108
Color: Black
Series: 171971
Amperage: 3 A
Connector Type: SL
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719710108
SKU: MOL171971-0108

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: