171971-0205

SL LCP VERT HDR ASSY TH 30AU 0 SL LCP VERT HD ASSY

Enhance your PCB connectivity with our SL LCP VERT HDR ASSY TH 30AU 0 SL LCP VERT HD ASSY. This black connector, part of the 171971 series, features a single row design with five brass contacts for optimal performance. With a pitch of 2.54mm and a voltage rating of 250V, it ensures reliable power and signal transmission. The vertical orientation and 3.3mm tail length offer versatile installation options, while the operating temperature range of -40 to 105°C guarantees durability in various environments. RoHS compliant and featuring matte tin termination, this connector is not only high-quality but also environmentally friendly. Upgrade your Wire to Board systems with ease using this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171971-0205
Color: Black
Series: 171971
Amperage: 3 A
Connector Type: SL
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 5
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719710205
SKU: MOL171971-0205

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download