171971-0102

SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY

Enhance your PCB connections with our SL LCP Vertical Header Assembly. Designed for optimal performance, this assembly features a sleek black finish and is crafted from durable liquid crystal polymer. With two contacts and a 3A amperage, it ensures reliable power transmission. The through-hole termination method and 2.54mm pitch guarantee secure attachment, while the gold-plated brass contacts offer excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this assembly is perfect for various industrial applications. Its vertical orientation with a 3.3mm tail length and polarized design provides easy and accurate mating. RoHS compliant and meticulously engineered, this SL series header assembly is a top choice for professionals in need of high-quality PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171971-0102
Color: Black
Series: 171971
Amperage: 3 A
Connector Type: SL
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 2
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719710102
SKU: MOL171971-0102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download
03/15/2019 506887 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download