171971-0009

SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY

Easily assemble vertical headers with our SL LCP VERT HDR ASSY TH. Designed for secure through-hole termination, this black assembly features a single row of 9 contacts, each capable of handling up to 3A of current at 250V. Crafted from durable liquid crystal polymer with matte tin plating, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. The 2.54mm pitch and 3.3mm tail length make it suitable for various PCB thicknesses, while its polarized design offers easy mating and secure lock-in. Ideal for wire-to-board connections, this SL assembly is fully RoHS compliant, guaranteeing environmental sustainability in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171971-0009
Color: Black
Series: 171971
Amperage: 3 A
Connector Type: SL
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719710009
SKU: MOL171971-0009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download