Enhance your PCB connections with our SL Series Right Angle 11-Contact Connector. Designed for durability and efficiency, this black connector features a through-hole termination method and a robust liquid crystal polymer construction. With brass contact material and matte tin plating, it ensures reliable performance at 250V and 3A. The 2.54mm pitch and 1.57mm PCB thickness make it versatile for various applications. Its polarized orientation and secure locking mechanism provide added safety, while the fully shrouded design offers protection. RoHS compliant and with a make-first-break-last configuration, it guarantees compliance and convenience. Ideal for wire-to-board setups, this connector is a vital component in your connectivity solutions. Elevate your projects with the SL Series Connector.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0011
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 11
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740011
SKU: MOL171974-0011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: