Enhance your PCB connectivity with our SL Series 171974 Black Right Angle Pin Header. Designed for efficient wire-to-board connections, this connector features 10 gold-plated contacts for reliable signal transmission. With a 3A amperage rating and voltage support up to 250V, it ensures optimal performance in various applications. The through-hole termination method and 2.54mm pitch offer easy installation on PCBs, while the liquid crystal polymer construction guarantees durability. Its polarized design and secure locking mechanism provide added safety and stability, making it a versatile choice for your electronic projects.ROHS compliance ensures environmental responsibility. Elevate your connection solutions with the SL Series Pin Header.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0110
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740110
SKU: MOL171974-0110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: