Enhance your PCB connectivity with our SL Series Right Angle Black Connector. Featuring seven contacts and a through-hole termination method, this connector ensures reliable power transmission with a voltage rating of 250V and an amperage of 3A. Crafted from durable materials like Liquid Crystal Polymer and Brass, it guarantees long-lasting performance. The matte tin plating on the contact mating area and termination ensures optimal conductivity. With a 2.54mm pitch and a tail length of 3.3mm, it offers easy installation on your PCB. Its polarized design and PCB retention capability provide secure mating, while the fully shrouded orientation adds an extra layer of protection. RoHS compliant and suitable for various applications, this connector is a versatile solution for wire-to-board and wire-to-wire connections. Trust in its quality for seamless electronic integration.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0007
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 7
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740007
SKU: MOL171974-0007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: