Enhance your PCB connectivity with our SL Series Right Angle PCB Pin Header. Designed for high-performance applications, this connector features eight gold-plated contacts with a pitch of 2.54mm, ensuring reliable data transmission at up to 250V and 3A. Crafted from durable Liquid Crystal Polymer, it guarantees long-term durability. The through-hole termination method and 3.3mm tail length facilitate secure PCB mounting, while the matte tin contact termination plating enhances conductivity. With a polarized orientation for easy mating and locking to the mating part, this connector offers convenience and safety in assembly. Whether for wire-to-board or wire-to-wire connections, the SL Series is an essential component for your electronic projects. Fully RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this versatile and high-quality PCB pin header.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0208
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740208
SKU: MOL171974-0208

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: