Easily connect wires to your PCB with our Black SL 171974 Series Right Angle Wire-to-Board Connector. Featuring 18 gold-plated brass contacts with a pitch of 2.54mm, this connector ensures reliable power delivery with a 3A amperage and 250V voltage rating. The through-hole termination method and polarized design guarantee secure and accurate assembly, while the liquid crystal polymer material offers durability. With a tail length of 3.3mm and matte tin termination plating, it's suitable for various PCB thicknesses. RoHS compliant and fully shrouded, this connector is ideal for demanding applications in industries such as automotive, telecommunications, and consumer electronics. Trust in its quality for efficient and long-lasting connectivity solutions.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0218
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 18
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740218
SKU: MOL171974-0218

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: