Enhance your PCB connectivity with our Black SL Series 171974 Pin Header, designed for seamless integration in your electronic assemblies. This through-hole connector boasts 20 contacts, each crafted with durable brass and plated with gold for optimal conductivity. With a 2.54mm pitch and 3A amperage, it ensures reliable power and signal transmission, while its 250V voltage rating guarantees safe operation. The right-angle orientation, along with polarized features for both PCB and mating, offers easy and secure mating in your wire-to-board setups. RoHS compliant and featuring matte tin termination, this connector prioritizes both performance and environmental responsibility. Trust in its quality construction, with liquid crystal polymer material and fully shrouded design, perfect for a wide range of applications in the electronics industry. Elevate your connectivity standards with the SL Series Pin Header.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0120
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 20
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 20
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740120
SKU: MOL171974-0120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: