Introducing the SL series 171974 PCB Pin Header in sleek black, designed for seamless wire-to-board connectivity. With a 3A amperage and 250V voltage rating, it ensures reliable power transmission. Featuring 9 contacts in a single row, each made of durable brass with matte tin plating, it guarantees optimal signal integrity. The 2.54mm pitch and right-angle orientation offer versatile mounting options, while polarized and keyed design ensures correct mating. Tailored for through-hole termination on 1.57mm thick PCBs, it's a perfect fit for various applications in industrial and electronic settings. RoHS compliant and fully shrouded, it meets stringent quality standards for enhanced performance and safety. Upgrade your connectivity solutions with the SL 171974 PCB Pin Header.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0009
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740009
SKU: MOL171974-0009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: