Enhance your PCB connectivity with our black Liquid Crystal Polymer Right Angle Connector. Designed for high performance, this connector features 18 gold-plated brass contacts, ensuring reliable power delivery with a maximum amperage of 3A and voltage of 250V. The through-hole termination method and 2.54mm pitch make it easy to integrate into your system, while the 1.57mm PCB thickness and polarized orientation guarantee a secure fit. With matte tin contact termination plating and a tail length of 3.3mm, it offers durability and longevity in various applications. RoHS compliant and fully shrouded, it meets international standards for safety and performance. Trust in its quality for your Wire-to-Board and Wire-to-Wire connections.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0118
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 18
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740118
SKU: MOL171974-0118

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: