Introducing the Black SL 171974 Series Wire-to-Board Connector, a versatile component designed for seamless PCB integration. With a sleek right-angle orientation and through-hole termination method, it offers easy installation and secure connectivity. Featuring 13 contacts made of durable brass with gold plating, it ensures reliable signal transmission at an amperage of 3A and voltage of 250V. Its 2.54mm pitch and 1.57mm PCB thickness make it compatible with standard board layouts, while its polarized design enhances mating efficiency. RoHS compliant and boasting a robust Liquid Crystal Polymer construction, this connector is ideal for a wide range of applications in the Wire-to-Wire/Wire-to-Board Connectors category. Trust in its quality for your PCB assembly needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0113
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 13
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 13
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740113
SKU: MOL171974-0113

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: