Elevate your electronic connections with our black SL Series 171974 PCB Pin Header. Designed for optimal performance, this through-hole connector features 15 brass contacts in a single row, offering a high amperage of 3A at 250V. Crafted with durable Liquid Crystal Polymer, it ensures reliability in various applications. The right-angle orientation and matte tin plating guarantee secure and efficient mating, while the polarized design enhances mating accuracy. With a pitch of 2.54mm and a tail length of 3.3mm, it's compatible with standard PCB layouts. RoHS compliant and fully shrouded, this connector is a versatile choice for wire-to-board setups, providing seamless connectivity in industrial and electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0015
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740015
SKU: MOL171974-0015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: